4700 uF 16V Aluminum Electrolytic Axial Capacitor 85C

You may also like:
140-TEA472M1EBK1837P 140-TEA472M1EBK1837P
HONJU A4700A25 HONJU A4700A25
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
EA47035H1321-R EA47035H1321-R
AB10/450-R AB10/450-R
Clearance

$3.49 ea

10% discount applied in cart

1,499 ship on May. 14


  • Jameco Part no.: 2229538
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A4700/16
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $3.25
100+ $2.75
500+ $2.39
1000+ $1.95

Request a Large Quantity Quote

4700 uF 16V Aluminum Electrolytic Axial Capacitor 85C

Features

  • Capacitance: 4700 µF (4700uF)
  • Tolerance: ±20%
  • Voltage: 16 V
  • Diameter: 16 mm
  • Length: 36 mm
  • Temperature rating: 85°C


Report a problem
Suggest a product
Specification Value
Capacitance (uF)4700
ConstructionAxial
Voltage Rating16 VDC
Tolerance20%
Body Diameter16 mm
Length36 mm
Maximum Operating Temperature85°C
MountingThrough Hole
Capacitance4700µF


Report a problem
Suggest a product