Capacitor Axial 4700 uF 50 Volt 20% 85C 22x43mm

You may also like:
A/15/560 A/15/560
EPCOS
A1000/100 A1000/100
Vishay
A10/50 A10/50
Jameco Valuepro
AB22/450-R AB22/450-R
Jameco Valuepro
AB100/250-R AB100/250-R
Jameco Valuepro
A47/50 A47/50
Jameco Valuepro

$3.95 ea

297 In Stock
More Available – 16 weeks


  • Jameco Part no.: 158811
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A4700A50-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $2.95
500+ $2.59
1000+ $2.25

Request a Large Quantity Quote

4700µF Aluminum Electrolytic Axial Capacitor

Features

  • Capacitance: 4700µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Diameter: 25mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)4700
ConstructionAxial
Voltage Rating50 VDC
Tolerance20%
Body Diameter25 mm
Length43 mm
Maximum Operating Temperature85°C
MountingThrough Hole
Capacitance4700 µF


Report a problem
Suggest a product