DIP Switch 3 Position Slide Flush SPST 24VDC 25mA Surface Mount

You may also like:
206-4 206-4
Jameco Valuepro
206-8 206-8
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-9 206-9
Jameco Valuepro
Clearance

$0.49 ea

10% discount applied in cart

6,164 In Stock


  • Jameco Part no.: 2285343
  • Manufacturer: Omron
  • Manufacturer no.: A6SN3102-P
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.44
100+ $0.39
500+ $0.35
1000+ $0.31

Request a Large Quantity Quote

3 Positions SPST DIP Switch 24VDC 25mA Surface Mount

Features:

  • Contact form: SPST
  • Current Rating: 25mA
  • Voltage Rating: 24VDC
  • Number of Positions: 3


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions3
Actuator TypeSlide Flush (Low-Profile)
MountingSMT
Contact FormSPST


Report a problem
Suggest a product