Black Shell-Type Enclosure 6.2 x 3.7 x 1.3 Inch (With Screws, Without Lens)

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R
New Product

$12.95 ea

10% discount applied in cart

199 ship on May. 17


  • Jameco Part no.: 2321783
  • Manufacturer: OKW Enclosures
  • Manufacturer no.: A9408351B
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

Black Shell-Type Enclosure (With Screws, Without Lens)

Two-part plastic case with open front (lens not included) and pre-punched rear. There are guide ridges and fastening pillars for mounting of PCBs in top and base.

Specifications

  • Dimensions: 6.22"L x 3.74"W x 1.322"H
  • ABS plastic
  • Black
  • No lens (front opening)
  • Includes screws
Alternate angle image (closed)
Alternate angle image (open)

Report a problem
Suggest a product
Specification Value
Product TypeBox
Product Length6.2 in.
Width3.8 in.
Height1.32 in.
MaterialABS Plastic
ColorBlack
Additional FeatureWith Screws, No Lens


Report a problem
Suggest a product