AC-AC Wall Adapter 9VAC 500mA 12W 2.5mm Male Plug

You may also like:
ACU090100E8941 ACU090100E8941
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100RZ8441 ADU180100RZ8441
Clearance

$8.95 ea

10% discount applied in cart

339 ship on Nov. 25


  • Jameco Part no.: 2289183
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: A9500
  • HTS code: 8504314035
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
250+ $5.59

Request a Large Quantity Quote

AC-AC Wall Adapter 9VAC 500mA 12W 2.5mm Plug

Features:

  • Output Voltage @ Current: 9VAC @ 500mA
  • Input Voltage: 120 VAC @ 60 Hz
  • Agency Approvals: UL, CSA
  • 2.5 x 11 mm male plug (OD x Length)


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)9
Output Current (A)0.5
Power Rating (VA)12
Input Voltage (VAC)120
Primary Frequency62 Hz
Output Connector TypeMale plug
Output Connector Diameters2.5mm x 11mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsUL, CSA
ColorBlack


Report a problem
Suggest a product