Super Snooper Big Ear Audio Amplifier Kit

You may also like:
WSG105 WSG105
MadLab
WSAK204 WSAK204
Velleman
WSAH136 WSAH136
Velleman
WSAH190 WSAH190
Velleman
WSAH1803 WSAH1803
Velleman
WSAA120 WSAA120
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 151204
  • Manufacturer: Electronic Rainbow
  • Manufacturer no.: AA-1D
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $12.95
5+ $11.49
25+ $10.95
50+ $8.95

Request a Large Quantity Quote

Super Snooper Big Ear Audio Amplifier Kit

This kit teaches how amplifiers take a small signal and "magnify" it to drive a small speaker or headphone. It's based on the LM386 Low Voltage Power Amplifier. This chip is not a toy; it's designed to be used in a variety of consumer-electronics applications such as AM-FM radio amplifiers, portable tape or CD players, intercom's, TV sound systems, etc. Provides up to 1 watt of low distortion audio power. Harmonic distortion is 0.2% with a voltage gain of up to 46 dB.

Kit Includes

  • (1) Printed Circuit Board (2.0"L x 1.0"W)
  • (1) 1kΩ resistor
  • (3) 10kΩ resistor
  • (1) 10kΩ vertical trim potentiometer
  • (2) 0.1µF capacitor
  • (1) 47µF capacitor
  • (2) 4.7µF capacitor
  • (1) LM1458 IC
  • (1) LM386N-1 IC
  • (2) 8-pin IC sockets
  • (1) Electric microphone
  • (1) 9V battery snap
  • Instruction manual

Kit Notes: You may attach any 1 watt, 8-ohm speaker. We recommend this 1/2W 8-ohm speaker, P/N: 2258793.

Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Piece Count15


Report a problem
Suggest a product