115VAC 120 mm x 25 mm Tubeaxial Fan Ball 69 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
SP101AT1122HBT-R SP101AT1122HBT-R
SP101AT1122HBL.GN SP101AT1122HBL.GN
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2131830
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AA1251MB-AW
  • HTS code: 8414599080
  • Web Exclusive

115 VAC 120mm x 25 mm Tubeaxial Fan Ball

Medium Speed, Ball Bearing, Aluminum Frame

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AA1251MB-AW
  • Input Voltage: 115 VAC, 50/56 Hz
  • Current: 240 mA
  • Bearing Type: Ball
  • Rated Speed: 2300 RPM
  • Air flow: 69 CFM
  • Noise: 38.7 dBA
  • Frame Material: Aluminum
  • Size: 120 x 120 x 25mm (4.72"L x 4.72"W x 0.98"D)
  • Connection: (2)-12'' Lead Wires
  • Agency approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height120 mm
Width120 mm
Depth25 mm
Air Flow (CFM)69
BearingBall
Current Rating240 mA
Agency ApprovalsUL, CSA, TUV, CE
Noise (dBA)38.7
Termination12" Wires
Power Rating24.2 W


Report a problem
Suggest a product