115 VAC 120x120x38mm Tubeaxial Fan 95 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
RAH1751B1-C-T RAH1751B1-C-T
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT

$9.95 ea

Clearance

1 ship on Jul. 22

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2134168
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AA1281HB-AWR2T
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95

Request a Large Quantity Quote

115 VAC 120mm Tubeaxial Fan 95 CFM

Osmart Series fan are low noise, cost, power consumption, and operation. Speed Control by sensor: temperature -oriented, auto speed adjustment, external wire.

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AA1281HB-AWR2T (6E)
  • Size: 120 x 120 x 38 mm
  • Input Voltage: 115 VAC, 60 Hz
  • Amperage: 190 mA
  • Power: 16.5 Watt
  • Bearing: Ball
  • Air Flow: 95 CFM
  • Speed (RPM): 2800
  • Noise: 43.6 dBA
  • Termination: (2) -10" Lead Wires
  • External (4) - 10" Lead wires with thermistor sensor (SMART)
  • Frame: Aluminum Alloy
  • Impeller: Plastic (UL-94-V-0)
  • Operating Temperature: -10°C to 70°C
  • RoHS Compliant
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)95
BearingHypro
Current (mA)190
Power (Watts)16.5
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)40.1
Connection (Leads)(4) 10", SMART


Report a problem
Suggest a product