Tubeaxial Fan 120x120x38mm 115 Volt AC Ball Bearing 86 CFM Terminals

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
UF-60D11HBWH-R UF-60D11HBWH-R
SP101A-1123HBL-GN SP101A-1123HBL-GN
New Product

$14.95 ea

20 ship on Mar. 5


  • Jameco Part no.: 2315287
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AA1281HS-AT(CF)
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $14.95
10+ $13.95

Request a Large Quantity Quote

Tubeaxial Fan 120x120x38mm 115 Volt AC Ball Bearing 86.3 CFM Terminals

Specifications

  • Voltage: 110 volts AC (100 to 120 VAC)
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 86.3 CFM
  • Bearing type: Sleeve
  • Current: 200 mA
  • Power: 14.2 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 42.2 dBA
  • Connections: Terminals


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)86.3
BearingSleeve
Current (mA)200
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)42.2
Connection (Leads)Terminals
Power (Watts)14.2


Report a problem
Suggest a product