220 VAC 120 mm x 38 mm Tubeaxial Fan Ball 96 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
DP200A-2123XBT-R DP200A-2123XBT-R
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2133801
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AA1282UB-AT
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $13.95
10+ $12.49
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

220 VAC 120x120x38 mm Tubeaxial Fan Ball 103 CFM Terminals

Ultra High Speed, Ball Bearing, Aluminum Frame

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AA1282UB-AT
  • Input Voltage: 220 VAC, 50 Hz
  • Current: 140 mA
  • Power: 17.5 Watt
  • Rated Speed: 2400 RPM
  • Air Flow: 96 CFM
  • Noise: 46.4 dBA
  • Size: 120 mm x 120 mm x 38 mm
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating220 VAC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)96
BearingBall
Current Rating60 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)39.2
TerminationTerminals
Power Rating8 W


Report a problem
Suggest a product