120 x 120 x 38 mm 220VAC Tubeaxial Fan 107 CFM 46 dBA

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
DP200A-2123XBT-R DP200A-2123XBT-R
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Price Reduced

$10.95 ea

283 ship on Oct. 15


  • Jameco Part no.: 2271015
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AA1282US-AT(CF)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

120 x 120 x 38 mm 220VAC Tubeaxial Fan 107 CFM 46 dBA

Specifications

  • Voltage (VAC): 220
  • Length (mm): 120
  • Width (mm): 120
  • Height (mm): 38
  • Air Flow (CFM): 107
  • Bearing: Sleeve
  • Current (mA): 170
  • Power (Watts): 21
  • Agency Approvals: UL,TUV,CE
  • Noise (dBA): 46


Report a problem
Suggest a product
Specification Value
Voltage Rating AC220
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)107
BearingSleeve
Current (mA)170
Power (Watts)37.4
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)46
Connection (Leads)Terminals


Report a problem
Suggest a product