Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $18.95 |
10+ | $16.95 |
50+ | $15.49 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 1.67 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 2.82 x 2 x 1.2 |
Agency Approvals | UL, CUL, CE |
AC Power Cord | AC Plug clips not included |
Maximum Input Current | 0.8 A |
Number of Outputs | 1 |
Output Cord Length | 4.9 ft. |
Power Rating | 20.04 W |
Family | AA20R |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Minimum Isolation Voltage | 3000V |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |
Length | 2.8 in. |
Height | 2 in. |
Depth | 1.2 in. |
Input Connector | Not Included |