115 VAC 80x80x38 mm Tubeaxial Fan 24 CFM

You may also like:
SC80-W2B SC80-W2B
Jameco Valuepro
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC80-W2 SC80-W2
Jameco Valuepro
UF80A11BTH-R UF80A11BTH-R
Fulltech Electric
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
Clearance

$9.95 ea

10% discount applied in cart

40 In Stock


  • Jameco Part no.: 2133819
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AA8381MS-AT
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
250+ $6.25

Request a Large Quantity Quote

115 VAC Tubeaxial Fan 80x80x38 mm 24 CFM

Features:

  • Manufacturer: ADDA
  • Manufacture#: AA8381MS-AT
  • Bearing: Sleeve
  • Rated Voltage: 115 VAC
  • Air Flow: 24 CFM
  • Current: 80 mA
  • Noise: 26.2 dBA
  • Connection: Terminals
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height80 mm
Width80 mm
Depth38 mm
Air Flow (CFM)24
BearingSleeve
Current Rating75 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)26.2
TerminationTerminals
Power Rating8.6 W


Report a problem
Suggest a product