# of units | Price |
---|---|
1+ | $19.95 |
10+ | $18.95 |
50+ | $17.95 |
100+ | $16.95 |
Specification | Value |
---|---|
Voltage Rating | 12 VDC |
Height | 30 mm |
Width | 30 mm |
Depth | 10 mm |
Air Flow (CFM) | 1.2 |
Bearing | Ball |
Current Rating | 100 mA |
Agency Approvals | UL, CUL, TUV, CE |
Noise (dBA) | 33 |
Termination | 5.5" Wires (3), speed sensor |
Power Rating | 1.2 W |
Product Type | DC Blower |