Blower Fan 50x50x20mm 5VDC Brushless (3)12" Wires (speed sensor) 3.7 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
AD7512MB(NBA) AD7512MB(NBA)
AD7524HB(NBA) AD7524HB(NBA)
AB0312HB-GA6 AB0312HB-GA6
AB3505MX-QB0(TX)-TA AB3505MX-QB0(TX)-TA
AB3512HB-GA6 AB3512HB-GA6

$12.95 ea

10% discount applied in cart

9 ship on May. 17


  • Jameco Part no.: 2316015
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB05012DX200300
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.951

Request a Large Quantity Quote

Blower 50 x 50 x 20 mm 5VDC Brushless (3)12" Wires 3.7 CFM

Specifications

  • Voltage (VDC): 5
  • Length (mm): 50
  • Width (mm): 50
  • Height (mm): 20
  • Air Flow (CFM): 3.7
  • Bearing: Hypro
  • Current (mA): 70
  • Power (Watts): 0.35
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 21
  • Connection (Leads): (3) 12" wires, speed sensor
  • Product Type: Blower


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height50 mm
Width50 mm
Depth20 mm
Air Flow (CFM)3.7
BearingHypro
Current Rating70 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)21
Termination12" Wires (3), speed sensor
Power Rating0.35 W
Product TypeDC Blower


Report a problem
Suggest a product