Blower Fan 50x50x9mm 5VDC Brushless (3) 5.5" Wires (speed sensor) 3 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
AD7512MB(NBA) AD7512MB(NBA)
AD7524HB(NBA) AD7524HB(NBA)
AB05012DX200300 AB05012DX200300
AB07524MB300200(212C) AB07524MB300200(212C)
AB0312HB-GA6 AB0312HB-GA6

$12.95 ea

10% discount applied in cart

10 ship on May. 6


  • Jameco Part no.: 2315855
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB0505MB-RB3(A)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95

Request a Large Quantity Quote

Blower 50 x 50 x 9 mm 5VDC Brushless (3) 5.5" Wires (speed sensor) 3 CFM

Specifications

  • Voltage (VDC): 5
  • Length (mm): 50
  • Width (mm): 50
  • Height (mm): 9
  • Air Flow (CFM): 3
  • Bearing: Ball
  • Current (mA): 170
  • Power (Watts): 0.85
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 30.5
  • Connection (Leads): (3) 5.5", speed sensor
  • Product Type: Blower


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height50 mm
Width50 mm
Depth9 mm
Air Flow (CFM)3
BearingBall
Current Rating170 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)30.5
Termination5.5" Wires (3), speed sensor
Power Rating0.85 W
Product TypeDC Blower


Report a problem
Suggest a product