Blower Fan 75x75x30mm 12VDC Brushless 12" Wires 5.31 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
AD7512MB(NBA) AD7512MB(NBA)
AD7524HB(NBA) AD7524HB(NBA)
AB05012DX200300 AB05012DX200300
AB07524MB300200(212C) AB07524MB300200(212C)
AB0312HB-GA6 AB0312HB-GA6

$11.95 ea

10% discount applied in cart

20 ship on May. 11


  • Jameco Part no.: 2315679
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB07512DB300100
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95

Request a Large Quantity Quote

Blower Fan 75x75x30mm 12VDC Brushless 12" Wires 5.31 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 75
  • Width (mm): 75
  • Height (mm): 30
  • Air Flow (CFM): 5.31
  • Bearing: Ball
  • Current (mA): 80
  • Power (Watts): 0.96
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 26.5
  • Connection (Leads): 12"
  • Product Type: Blower


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height75 mm
Width75 mm
Depth30 mm
Air Flow (CFM)5.31
BearingBall
Current Rating80 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)26.5
Termination12" Wires
Power Rating0.96 W
Product TypeDC Blower


Report a problem
Suggest a product