Blower Fan 75x75x30mm 24VDC Brushless (3) 12" Wires (FG) 8.7 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
AD7512MB(NBA) AD7512MB(NBA)
AD7524HB(NBA) AD7524HB(NBA)
AB05012DX200300 AB05012DX200300
AB07524MB300200(212C) AB07524MB300200(212C)
AB0312HB-GA6 AB0312HB-GA6

$110.95 ea

10% discount applied in cart

17 ship on May. 10


  • Jameco Part no.: 2316151
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB07524DB300300(21)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $110.95
10+ $10.95

Request a Large Quantity Quote

Blower Fan 75 x 75 x 30 mm 24VDC Brushless (3) 12" Wires (FG) 8.7 CFM

Specifications

  • Voltage (VDC): 24
  • Length (mm): 75
  • Width (mm): 75
  • Height (mm): 30
  • Air Flow (CFM): 8.7
  • Bearing: Ball
  • Current (mA): 90
  • Noise (dBA): 33
  • Power (Watts): 2.16
  • Agency Approvals: UL/CUL/TUV/CE
  • Connection (Leads): (3) 12", FG
  • Product Type: Blower Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height75 mm
Width75 mm
Depth30 mm
Air Flow (CFM)8.7
BearingBall
Current Rating90 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)33
Termination12" Wires (3), FG
Power Rating2.16 W
Product TypeDC Blower


Report a problem
Suggest a product