Blower Fan 75x75x30mm 24VDC Brushless (3) 12" Wires (RD) 13.2 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
AD7512MB(NBA) AD7512MB(NBA)
AD7524HB(NBA) AD7524HB(NBA)
AB05012DX200300 AB05012DX200300
AB0312HB-GA6 AB0312HB-GA6
AB3512HB-GA6 AB3512HB-GA6

$12.95 ea

10% discount applied in cart

Call 1-800-831-4242


  • Jameco Part no.: 2316159
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB07524MB300200(212C)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95

Request a Large Quantity Quote

Blower Fan 75 x 75 x 30 mm 24VDC Brushless (3) 12" Wires (RD) 13.2 CFM

Specifications

  • Voltage (VDC): 24
  • Length (mm): 75
  • Width (mm): 75
  • Height (mm): 30
  • Air Flow (CFM): 13.2
  • Bearing: Ball
  • Current (mA): 200
  • Noise (dBA): 42.3
  • Power (Watts): 4.8
  • Agency Approvals: UL/CUL/TUV/CE
  • Connection (Leads): (3) 12", RD
  • Product Type: Blower Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height75 mm
Width75 mm
Depth30 mm
Air Flow (CFM)13.2
BearingBall
Current Rating200 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)42.3
Termination12" Wires (3), RD
Power Rating4.8 W
Product TypeDC Blower


Report a problem
Suggest a product