# of units | Price |
---|---|
1+ | $10.79 |
5+ | $9.69 |
25+ | $8.69 |
Specification | Value |
---|---|
Voltage Rating | 12 VDC |
Height | 94 mm |
Width | 94 mm |
Depth | 33 mm |
Air Flow (CFM) | 31.4 |
Bearing | Ball |
Current Rating | 90 mA |
Agency Approvals | UL, CUL, TUV, CE |
Noise (dBA) | 51.5 |
Termination | 12" Wires |
Power Rating | 1.08 W |
Product Type | DC Blower |