Capacitor Axial 10 uF 450 Volt 20% 85c 13x25mm

You may also like:
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
EA47035H1321-R EA47035H1321-R
A100/35 A100/35

$2.95 ea

179 In Stock
More Available – 14 weeks


  • Jameco Part no.: 331425
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AB10/450-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $1.95
500+ $1.75
1000+ $1.59

Request a Large Quantity Quote

10µF Aluminum Electrolytic Axial Capacitor

Features

  • Capacitance: 10µF
  • Tolerance: ±20%
  • Voltage: 450V
  • Diameter: 13mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)10
    ConstructionAxial
    Voltage Rating450 VDC
    Tolerance20%
    Body Diameter13 mm
    Length25 mm
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Capacitance10 µF


    Report a problem
    Suggest a product