Blower Fan 120x120x32mm 24VDC Brushless 12" Wires 31.4 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
AD7512MB(NBA) AD7512MB(NBA)
AD7524HB(NBA) AD7524HB(NBA)
AB05012DX200300 AB05012DX200300
AB07524MB300200(212C) AB07524MB300200(212C)
AB0312HB-GA6 AB0312HB-GA6

$19.95 ea

10% discount applied in cart

46 ship on May. 13


  • Jameco Part no.: 2315319
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB1224HB-Y01
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $18.95

Request a Large Quantity Quote

Blower Fan 120 x 120 x 32 mm 24VDC Brushless 12" Wires 31.4 CFM

Specifications

  • Voltage (VDC): 24
  • Length (mm): 120
  • Width (mm): 120
  • Height (mm): 32
  • Air Flow (CFM): 31.4
  • Bearing: Ball
  • Current (mA): 49
  • Power (Watts): 1.176
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 55
  • Connection (Leads): 12"
  • Product Type: Blower Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height120 mm
Width120 mm
Depth32 mm
Air Flow (CFM)31.4
BearingBall
Current Rating49 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)55
Termination12" Wires
Power Rating1.176 W
Product TypeDC Blower


Report a problem
Suggest a product