Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Axial 22 uF 450 Volt 20% 85c 16x26.5mm

You may also like:
A10/50 A10/50
AB100/250-R AB100/250-R
A47/50 A47/50
AB10/450-R AB10/450-R
EA47035H1321-R EA47035H1321-R
EA2225H613-R EA2225H613-R

$1.75 ea

457 ship on Jul. 10
More Available – 13 weeks


  • Jameco Part no.: 331433
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AB22/450-R
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

22µF Aluminum Electrolytic Axial Capacitor

Features

  • Capacitance: 22 µF
  • Tolerance: ±20%
  • Voltage: 450V
  • Diameter: 16mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)22
    ConstructionAxial
    Voltage (VDC)450
    Tolerance (%)20
    Size16 x 26 mm
    Operating Temperature-Max (Cel)85
    MountingThrough Hole


    Report a problem
    Suggest a product