Blower Fan 35x35x7mm 5VDC Brushless 5.5" Wires 1.11 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
AD7512MB(NBA) AD7512MB(NBA)
AD7524HB(NBA) AD7524HB(NBA)
AB05012DX200300 AB05012DX200300
AB07524MB300200(212C) AB07524MB300200(212C)
AB0312HB-GA6 AB0312HB-GA6

$12.95 ea

10% discount applied in cart

429 ship on May. 14


  • Jameco Part no.: 2315327
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB3505MX-QB0(TX)-TA
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95
250+ $8.95

Request a Large Quantity Quote

Blower Fan 35 x 35 x 7 mm 5VDC Brushless 5.5" Wires 1.11 CFM

Specifications

  • Voltage (VDC): 5
  • Length (mm): 35
  • Width (mm): 35
  • Height (mm): 7
  • Air Flow (CFM): 1.11
  • Bearing: Ball
  • Current (mA): 140
  • Power (Watts): 0.7
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 23
  • Connection (Leads): 5.5"
  • Product Type: Blower Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height35 mm
Width35 mm
Depth7 mm
Air Flow (CFM)1.11
BearingBall
Current Rating140 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)23
Termination5.5" Wires
Power Rating0.7 W
Product TypeDC Blower


Report a problem
Suggest a product