ADDA Corporation AB3512HB-GA6

You may also like:
AB5012MB-C03 AB5012MB-C03
ADDA Corporation
AD7512MS AD7512MS
ADDA Corporation
AB3512MX-QB0 AB3512MX-QB0
ADDA Corporation
AB09424LB330300 AB09424LB330300
ADDA Corporation
SGJ78 SGJ78
Stinger Electronics
ODB9733-24HB ODB9733-24HB
Orion Fans
Clearance

$15.95 ea

10% discount applied in cart

99 In Stock


  • Jameco Part no.: 2315335
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB3512HB-GA6
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $15.95
5+ $14.95
25+ $13.95

Request a Large Quantity Quote

Blower Fan 35 x 35 x 10 mm 12VDC Brushless (3) 5.5" Wires 1.52 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 35
  • Width (mm): 35
  • Height (mm): 10
  • Air Flow (CFM): 1.52
  • Bearing: Ball
  • Current (mA): 120
  • Power (Watts): 1.44
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 30.7
  • Connection (Leads): (3) 5.5" Wires (speed sensor)
  • Product Type: Blower Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height35 mm
Width35 mm
Depth10 mm
Air Flow (CFM)1.52
BearingBall
Current Rating120 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)30.7
Termination5.5" Wires (3), speed sensor
Power Rating1.44 W
Product TypeDC Blower


Report a problem
Suggest a product