# of units | Price |
---|---|
1+ | $12.95 |
10+ | $10.95 |
100+ | $9.95 |
500+ | $8.95 |
1000+ | $7.95 |
Specification | Value |
---|---|
Voltage Rating | 12 VDC |
Height | 50 mm |
Width | 50 mm |
Depth | 20 mm |
Air Flow (CFM) | 4.6 |
Bearing | Ball |
Current Rating | 90 mA |
Agency Approvals | UL, CUL, TUV, CE |
Noise (dBA) | 32.5 |
Termination | 12" Wires (3) |
Power Rating | 1.08 W |
Product Type | DC Blower |
Maximum Pressure | 0.36 |
Speed | 5000 rpm |