24 VDC 75mm Blower Fan 10.3 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
AD7512MB(NBA) AD7512MB(NBA)
AD7524HB(NBA) AD7524HB(NBA)
AB05012DX200300 AB05012DX200300
AB0312HB-GA6 AB0312HB-GA6
AB3512HB-GA6 AB3512HB-GA6

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2132066">Substitute Products

  • Jameco Part no.: 2132066
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB7524HB-W00
  • HTS code: 8414599080
  • Web Exclusive

24VDC Blower Fan 10.3 CFM 75x75x30 mm Ball Bearing

Features:

  • Manufacturer: ADDA
  • Manufacture#: AD7524HB
  • Voltage: 24VDC
  • Current: 160 mA
  • Power: 3.84 Watt
  • Bearing: Ball
  • Speed (RPM): 3000
  • Air Flow: 10.3 CFM
  • Noise: 38.5 dBA
  • Dimension: 75 x 75 x 30 mm
  • Connection: (2) 12" Lead Wires
  • Agency Approvals: UL/CUL/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product