Transceiver Non-Inverting 3-State Output 2-Element 8-Bit SSOP-48

You may also like:
SN65176BP SN65176BP
SN75175N SN75175N
M74HC365B1R M74HC365B1R
SN75473P SN75473P
SN75183N(DS8830N) SN75183N(DS8830N)
STR910-EVAL STR910-EVAL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2321247">Substitute Products

  • Jameco Part no.: 2321247
  • Manufacturer: TI
  • Manufacturer no.: ABT16623
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

Transceiver Non-Inverting 3-State Output 2-Element 8-Bit SSOP-48

Specifications

  • Logic Type: Transceiver, Non-Inverting
  • Number of Bits per Element: 8
  • Number of Elements: 2
  • Output Type: 3-State
  • Current - Output High, Low: 32 mA, 64 mA
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Surface Mount
  • Package: 48-BSSOP (0.295", 7.50 mm Width)
  • Base Number: SN74ABT1


Report a problem
Suggest a product
Specification Value
PackageSSOP-48


Report a problem
Suggest a product