5 Volt 0.5A 2.5 Watt AC to AC Wall Transformer

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$6.95 ea

90 ship on Jan. 21
More Available – 14 weeks


  • Jameco Part no.: 2230651
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ABU050050R
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.95
100+ $5.49

Request a Large Quantity Quote

5 Volt 0.5A 2.5 Watt AC to AC Wall Transformer

5VAC @ 0.5 Amps

Features

  • Manufacturer: ReliaPro
  • Model: ABU050050R
  • Case Size: 2.7" L x 1.9" W x 1.7" H (69 mm x 48 mm x 43 mm)
  • Case Color: Black
  • Input Range: 120VAC
  • Output Voltage: 5 VAC
  • Output current: 500mA
  • Output connector: 2.1mm x 5.5mm female barrel plug
  • Output Cord Length: 6 Feet
  • Weight: 0.9 lbs.
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)5
Output Current (A)0.5
Power Rating (VA)2.5
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsUL, CUL
Length (inch)2.7
Width (inch)1.9
Height (inch)1.7
ColorBlack


Report a problem
Suggest a product