Arduino Zero

You may also like:
A000066 A000066
Arduino
A000067 A000067
Arduino
BB-ARDUINO BB-ARDUINO
Jameco Kitpro
A000005 A000005
Arduino
A000073 A000073
Arduino
A000062 A000062
Arduino

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2275527">Substitute Products

  • Jameco Part no.: 2275527
  • Manufacturer: Arduino
  • Manufacturer no.: ABX00003
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $54.95
5+ $49.95
25+ $44.95

Request a Large Quantity Quote

Explore in the interactive world of Arduino with Jameco's stock of the Getting Started with Arduino Kit. The Getting Started with Arduino Kit is your starting point into the world of physical computing. Using the electronic parts included, you'll be ready to join the tens of thousands of engineers, designers, artists & hobbyists who have discovered this incredible and educational prototyping platform.

Arduino Zero

The Zero is a simple and powerful 32-bit extension of the platform established by the UNO. The Zero board expands the family by providing increased performance, enabling a variety of project opportunities for devices, and acts as a great educational tool for learning about 32-bit application development. The Zero applications span from smart IoT devices, wearable technology, high-tech automation, to crazy robotics.

The board is powered by Atmel's SAMD21 MCU, which features a 32-bit ARM Cortex® M0+ core. One of its most important features is Atmel’s Embedded Debugger (EDBG), which provides a full debug interface without the need for additional hardware, significantly increasing the ease-of-use for software debugging. EDBG also supports a virtual COM port that can be used for device and bootloader programming.

The board contains everything needed to support the microcontroller; simply connect it to a computer with a micro-USB cable or power it with a AC-to-DC adapter or battery to get started. The Zero is compatible with all the shields that work at 3.3V and are compliant with the 1.0 Arduino pinout.

Warning: Unlike most Arduino & Genuino boards, the Zero runs at 3.3V. The maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board.

Specifications:

  • Microcontroller: ATSAMD21G18, 32-Bit ARM Cortex M0+
  • Operating Voltage: 3.3V
  • Digital I/O Pins: 20
  • PWM Pins: All but pins 2 and 7
  • UART: 2 (Native and Programming)
  • Analog Input Pins: 6, 12-bit ADC channels
  • Analog Output Pins: 1, 10-bit DAC
  • External Interrupts: All pins except pin 4
  • DC Current per I/O Pin: 7 mA
  • Flash Memory: 256 KB
  • SRAM: 32 KB
  • EEPROM: None. See documentation
  • LED_BUILTIN: 13
  • Clock Speed: 48 MHz

Physical Characteristics:

The maximum length and width of the Zero PCB are 2.7 and 2.1 inches respectively, with the USB connectors and power jack extending beyond the former dimension. Three screw holes allow the board to be attached to a surface or case. Note that the distance between digital pins 7 and 8 is 160 mil (0.16"), not an even multiple of the 100 mil spacing of the other pins. The Zero is designed to be compatible with most shields designed for the Uno, Diecimila or Duemilanove. Digital pins 0 to 13 (and the adjacent AREF and GND pins), analog inputs 0 to 5, the power header, and "ICSP" (SPI) header are all in equivalent locations. Further the main UART (serial port) is located on the same pins (0 and 1).

Resources & Downloads

Related Products:



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product