Arduino MKR1000 with Header Pins

You may also like:
A000066 A000066
A000067 A000067
BB-ARDUINO BB-ARDUINO
A000005 A000005
A000073 A000073
A000062 A000062

$36.95 ea

34 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2275543
  • Manufacturer: Arduino
  • Manufacturer no.: ABX00011
  • HTS code: 8542310000
  • Electronics Parts Locator
Explore in the interactive world of Arduino with Jameco's stock of the Getting Started with Arduino Kit. The Getting Started with Arduino Kit is your starting point into the world of physical computing. Using the electronic parts included, you'll be ready to join the tens of thousands of engineers, designers, artists & hobbyists who have discovered this incredible and educational prototyping platform.

Arduino MKR1000 with Header Pins

Arduino MKR1000 has been designed to offer a practical and cost effective solution for makers seeking to add Wi-Fi connectivity to their projects with minimal previous experience in networking.It is based on the Atmel ATSAMW25 SoC (System on Chip), that is part of the SmartConnect family of Atmel Wireless devices, specifically designed for IoT projects and devices.

The ATSAMW25 is composed of three main blocks:
    -SAMD21 Cortex-M0+ 32bit low power ARM MCU
    -WINC1500 low power 2.4GHz IEEE® 802.11 b/g/n Wi-Fi
    -ECC508 CryptoAuthentication
The ATSAMW25 includes also a single 1x1 stream PCB Antenna. The design includes a Li-Po charging circuit that allows the Arduino/Genuino MKR1000 to run on battery power or external 5V, charging the Li-Po battery while running on external power. Switching from one source to the other is done automatically. A good 32 bit computational power similar to the Zero board, the usual rich set of I/O interfaces, low power Wi-Fi with a Cryptochip for secure communication, and the ease of use of the Arduino Software (IDE) for code development and programming.

All of these features make this board the preferred choice for the emerging IoT battery-powered projects in a compact form factor.The USB port can be used to supply power (5V) to the board. The Arduino MKR1000 is able to run with or without the Li-Po battery connected and has limited power consumption. The MKR1000 Wifi module supports certificate SHA-256.

Warning: Unlike most Arduino & Genuino boards, the MKR1000 runs at 3.3V. The maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board. While output to 5V digital devices is possible, bidirectional communication with 5V devices needs proper level shifting.

Specifications:

  • Microcontroller: SAMD21 Cortex-M0+ 32bit low power ARM MCU
  • Board Power Supply(USB/VIN): 5V
  • Supported Battery(*): Li-Po single cell, 3.7V, 700mAh minimum
  • Circuit Operating Voltage: 3.3V
  • Digital I/O Pins: 8
  • 12 (0, 1, 2, 3, 4, 5, 6, 7, 8, 10, A3 - or 18 -, A4 -or 19)
  • UART: 1
  • SPI: 1
  • I2C: 1
  • Analog Input Pins: 7 (ADC 8/10/12-bit)
  • Analog Output Pins: 1 (DAC 10-bit)
  • External Interrupts: 8 (0, 1, 4, 5, 6, 7, 8, A1, -or 16-, A2 - or 17)
  • DC Current per I/O Pin: 7mA
  • Flash Memory: 256 KB
  • SRAM: 32 KB
  • EEPROM: None, See documentation
  • Clock Speed: 32.768 kHz (RTC), 48 MHz
  • LED_BUILTIN: 6
  • Full speed USB device and embedded host
  • Dimensions: 2.42"L x 0.98"W

Resources & Downloads

Related Products:



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product