Arduino Yun Rev 2 - Linux Powered Ideal for IoT Projects

You may also like:
A000066 A000066
A000067 A000067
BB-ARDUINO BB-ARDUINO
A000005 A000005
A000073 A000073
A000062 A000062

$58.95 ea

38 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2293999
  • Manufacturer: Arduino
  • Manufacturer no.: ABX00020
  • HTS code: 8542310000
  • Electronics Parts Locator

Arduino Yun Rev 2 - Linux Powered Ideal for IoT Projects

The Yún Rev 2, Linux powered board with the Arduino simplicity, is the perfect board for your IoT projects, and the power of a Linux based system enables advanced network connections and applications.

Connection to your WiFi or wired network is simple thanks to the Yún Web Panel and the dedicated "YunFirstConfig" sketch. The Web panel allows you to manage your shield preferences and upload your sketch. The Yún rev. 2 uses the Bridge library and so extends the board capabilities by using the Linux processor.

As always, every element of the platform - hardware, software and documentation - is freely available and open-source. This means that you can learn exactly how it's made and use its design as the starting point for your own projects.

Specifications

AVR Arduino microcontroller

  • Microcontroller: ATmega32U4 (.pdf - datasheet)
  • Operating Voltage: 5V
  • Input Voltage: 5V
  • Digital I/O Pins: 20
  • PWM Output: 7
  • Analog I/O Pins: 12
  • DC Current per I/O Pin: 40 mA on I/O Pins; 50 mA on 3,3 Pin
  • Flash Memory: 32 KB (of which 4 KB used by bootloader)
  • SRAM: 2.5 KB
  • EEPROM: 1 KB
  • Clock Speed: 16 MHz

Linux Microprocessor

  • Processor: Atheros AR9331 (.pdf - datasheet)
  • Architecture: MIPS
  • Operating Voltage: 3.3V
  • Ethernet: 802.3 10/100Mbit/s
  • WiFi: 802.11b/g/n 2.4 GHz
  • USB Type: 2.0 Host
  • Card Reader: Micro-SD
  • RAM: 64 MB DDR2
  • Flash Memory: 16 MB
  • Clock Speed: 400 MHz

Resources & Downloads

Compatibility

The Yún Rev. 2 board allows you to connect to the internet using the onboard WiFi or Ethernet connection. Furthermore, thanks to the Bridge library it able to extend the functionalities of the Microprocessor by using the computational power of the Linux processor on the shield. Using the Yún Web Panel it is also possible to configure all the shield-related features and remotely upload sketches on the board connected to the shield.

On-board Indicators

The shield contains several signaling LEDs:
  • ON (green): indicates that the shield is properly powered
  • WLAN (blue): indicates a connection to a wireless network
  • WAN (red): indicates connection to ethernet
  • USB (white) : indicates system activity and/or if a USB key is mounted


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product