Arduino MKR Vidor 4000

You may also like:
A000066 A000066
A000067 A000067
K000007 K000007
BB-ARDUINO BB-ARDUINO
A000024 A000024
ABX00021 ABX00021

$74.85 ea

38 ship on Nov. 13


  • Jameco Part no.: 2294015
  • Manufacturer: Arduino
  • Manufacturer no.: ABX00022
  • Jameco Catalog
# of units Price
1+ $74.85

Request a Large Quantity Quote

Arduino MKR Vidor 4000

With the MKR VIDOR 4000 you can configure it the way you want. You can essentially create your own controller board. It comes loaded with hardware and potential: an 8 MB SRAM; a 2 MB QSPI Flash chip - 1 MB allocated for user applications; a Micro HDMI connector; an MIPI camera connector; and Wifi & BLE powered by U-BLOX NINA W10 Series. It also includes the classic MKR interface on which all pins are driven both by SAMD21 and FPGA. Plus, it has a Mini PCI Express connector with up to 25 user programmable pins.

The FPGA contains 16K Logic Elements, 504 KB of embedded RAM, and 56 18x18 bit HW multipliers for high-speed DSP. Each pin can toggle at over 150 MHz and can be configured for functions such as UARTs, (Q)SPI, high resolution/high frequency PWM, quadrature encoder, I2C, I2S, Sigma Delta DAC, etc.

The on-board FPGA can be also used for high-speed DSP operations for audio and video processing. This board also features a Microchip SAMD21. Communication between FPGA and the SAMD21 is seamless.

Specifications

  • FPGA: Intel Cyclone 10CL016 Mini PCI Express port with programmable pins
  • Camera connector: MIPI camera connector
  • Circuit Operating Voltage: 3.3V
  • Digital I/O Pins: 22 headers + 25 Mini PCI Express
  • PWM Pins: All Pins
  • UART: Up to 7 (depends on FPGA configuration)
  • SPI: Up to 7 (depends on FPGA configuration)
  • I2C: Up to 7 (depends on FPGA configuration)
  • Analog Input Pins: n/a
  • Analog Output Pins: n/a
  • External Interrupts: n/a
  • DC Current per I/O Pin: 4 or 8 mA
  • Flash Memory: 2 MB
  • SDRAM: 8 MB
  • EEPROM: n/a
  • Clock Speed: 48 MHz - up to 200 MHz
  • Video Output: Micro HDMI
  • Microcontroller: Microchip ATSAMD21 (Arm Cortex-M0+ processor)
  • Wi-Fi: U-blox Nina-W102
  • (VIN): 5V
  • Supported Battery(*): Li-Po Single Cell, 3.7V, 700mAh Minimum
  • Circuit Operating Voltage: 3.3V
  • Digital I/O Pins: 22
  • PWM Pins: 12 (0, 1, 2, 3, 4, 5, 6, 7, 8, 10, A3 - or 18 -, A4 -or 19)
  • UART: 1
  • SPI: 1
  • I2C: 1
  • Analog Input Pins: 7 (ADC 8/10/12 bit)
  • Analog Output Pins: 1 (DAC 10 bit)
  • External Interrupts: 8 (0, 1, 4, 5, 6, 7, 8, A1 -or 16-, A2 - or 17)
  • Flash Memory: 256 KB
  • SRAM: 32 KB
  • EEPROM: No
  • Clock Speed: 32.768 kHz (RTC), 48 MHz
  • LED_BUILTIN: 6
  • Full-Speed USB Device and Embedded Host: Included
  • LED_BUILTIN: 6
  • Length: 83 mm
  • Width: 25 mm
  • Weight: 32 g

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product