Arduino Nano 33 IoT without Headers

You may also like:
A000066 A000066
A000067 A000067
BB-ARDUINO BB-ARDUINO
A000005 A000005
A000073 A000073
A000062 A000062
Clearance

$19.95 ea

10% discount applied in cart

28 In Stock


  • Jameco Part no.: 2304695
  • Manufacturer: Arduino
  • Manufacturer no.: ABX00027
  • HTS code: 8542310000
  • Electronics Parts Locator

Arduino Nano 33 IoT without Headers

The Arduino Nano 33 IoT is the easiest and cheapest point of entry to enhance existing devices (and to create new ones) to be part of the IoT (Internet of Things) and designing pico-network applications. Whether you are looking at building a sensor network connected to your office or home router, or you want to create a Bluetooth BLE device to send data to a cellphone, the Nano 33 IoT is your one-stop-solution for many of the basic IoT application scenarios.

The board's main processor is a low power Arm® Cortex®-M0 32-bit SAMD21. The WiFi and Bluetooth connectivity is performed with a module from u-blox, the NINA-W10, a low power chipset operating in the 2.4GHz range. On top of those, secure communication is ensured through the Microchip® ECC608 crypto chip. Besides that, you can find a 6 axis IMU, making this board perfect for simple vibration alarm systems, pedometers, relative positioning of robots and more.

Specifications

  • Microcontroller: SAMD21 Cortex®-M0+ 32bit low power ARM MCU (datasheet)
  • Radio module: u-blox NINA-W102 (datasheet)
  • Secure Element: ATECC608A (datasheet)
  • Operating Voltage: 3.3V
  • Input Voltage (limit): 21V
  • DC Current per I/O Pin: 7 mA
  • Clock Speed: 48MHz
  • CPU Flash Memory: 256KB
  • SRAM: 32KB
  • EEPROM: none
  • Digital Input / Output Pins: 14
  • PWM Pins: 11 (2, 3, 5, 6, 9, 10, 11, 12, 16 / A2, 17 / A3, 19 / A5)
  • UART: 1
  • SPI: 1
  • I2C: 1
  • Analog Input Pins: 8 (ADC 8/10/12 bit)
  • Analog Output Pins: 1 (DAC 10 bit)
  • External Interrupts: All digital pins (all analog pins can also be used as interrupt pins, but will have
  • duplicated interrupt numbers)
  • LED_BUILTIN: 13
  • USB: Native in the SAMD21 Processor
  • IMU: LSM6DS3 (datasheet)
  • Size: 1.77"L x 0.71"W (45 x 18 mm)
  • Weight: 5 gr (with headers)

Resources & Downloads

Connection Diagram

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product