Arduino Nano 33 BLE Bluetooth without Headers

You may also like:
A000066 A000066
A000067 A000067
BB-ARDUINO BB-ARDUINO
A000005 A000005
A000073 A000073
A000062 A000062
Clearance

$20.95 ea

10% discount applied in cart

39 In Stock


  • Jameco Part no.: 2304711
  • Manufacturer: Arduino
  • Manufacturer no.: ABX00030
  • HTS code: 8542310000
  • Electronics Parts Locator

Arduino Nano 33 BLE Bluetooth without Headers

The Nano 33 BLE (without headers) is Arduino's 3.3V-compatible board in the smallest available form factor! The Arduino Nano 33 BLE is a completely new board on a well-known form factor. It comes with an embedded 9-axis inertial sensor making this board ideal for wearable devices as well as a large range of scientific experiments needing short-distance wireless communication.

The Arduino Nano 33 BLE is an evolution of the traditional Arduino Nano but features a much more powerful processor, the nRF52840 from Nordic Semiconductors which is a 32-bit ARM® Cortex™-M4 CPU running at 64 MHz. This will allow you to make larger programs than with the Arduino Uno (it has 1MB of program memory, 32 times more space), and with a lot more variables (the RAM is 128 times bigger). The main processor includes other amazing features like Bluetooth pairing via NFC and ultra-low power consumption modes.

The embedded 9-axis inertial measurement unit (IMU) means that it has an accelerometer, a gyroscope, and a magnetometer with 3-axis resolution each. This makes the Nano 33 BLE the perfect choice for more advanced robotics experiments, exercise trackers, digital compasses and more!

Specifications

  • Microcontroller: nRF52840 (datasheet)
  • Operating Voltage: 3.3V
  • Input Voltage (limit): 21V
  • DC Current per I/O Pin: 15 mA
  • Clock Speed: 64MHz
  • CPU Flash Memory: 1MB (nRF52840)
  • SRAM: 256KB (nRF52840)
  • EEPROM: none
  • Digital Input / Output Pins: 14
  • PWM Pins: all digital pins
  • UART: 1
  • SPI: 1
  • I2C: 1
  • Analog Input Pins: 8 (ADC 12-bit 200k samples)
  • Analog Output Pins: Only through PWM (no DAC)
  • External Interrupts: all digital pins
  • LED_BUILTIN: 13
  • USB: Native in the nRF52840 Processor
  • Size: 1.77"L x 0.71"W (45 x 18 mm)
  • Weight: 5 gr (with headers)

Resources & Downloads

Nano Pinout Diagram

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product