Arduino Nano Every Board with Headers

You may also like:
A000066 A000066
Arduino
A000067 A000067
Arduino
BB-ARDUINO BB-ARDUINO
Jameco Kitpro
A000005 A000005
Arduino
AKX00026 AKX00026
Arduino
ABX00042 ABX00042
Arduino

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2304687">Substitute Products

  • Jameco Part no.: 2304687
  • Manufacturer: Arduino
  • Manufacturer no.: ABX00033
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
1+ $14.95
5+ $13.29

Request a Large Quantity Quote

Arduino Nano Every Board with Headers

The Nano Every is Arduino's 5V compatible board in the smallest available form factor! The Arduino Nano is the preferred board for many projects requiring a small and easy to use microcontroller board. The Arduino Nano Every is an evolution of the traditional Arduino Nano but features a lot more powerful processor, the ATMega4809. This will allow you to make larger programs with a lot more variables than with the Arduino Uno because it has 50% more program memory and the RAM is 200% bigger.

Specifications

  • Microcontroller: ATMega4809
  • Operating Voltage: 5V
  • Input Voltage (limit): 21V
  • DC Current per I/O Pin: 20 mA
  • DC Current for 3.3V Pin: 50 mA
  • Clock Speed: 20MHz
  • CPU Flash Memory: 48KB (ATMega4809)
  • SRAM: 6KB (ATMega4809)
  • EEPROM: 256byte (ATMega4809)
  • PWM Pins: 5 (D3, D5, D6, D9, D10)
  • UART: 1
  • SPI: 1
  • I2C: 1
  • Analog Input Pins: 8 (ADC 10 bit)
  • Analog Output Pins: Only through PWM (no DAC)
  • External Interrupts: all digital pins
  • LED_BUILTIN: 13
  • USB: Uses the ATSAMD11D14A
  • Size: 1.77"L x 0.71"W (45 x 18 mm)
  • Weight: 5 gr (with headers)

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product