Arduino Portenta H7 Microcontroller

You may also like:
A000066 A000066
Arduino
A000067 A000067
Arduino
BB-ARDUINO BB-ARDUINO
Jameco KitPro
A000005 A000005
Arduino
AKX00026 AKX00026
Arduino
ABX00047 ABX00047
Arduino
Clearance

$114.95 ea

7 In Stock


  • Jameco Part no.: 2324695
  • Manufacturer: Arduino
  • Manufacturer no.: ABX00042
  • HTS code: 8537109060
  • Web Exclusive

Arduino Portenta H7 Microcontroller

Alternate Angle of Portenta H7 Board
Program it with high-level languages and AI while performing low-latency operations on its customizable hardware. Portenta H7 simultaneously runs high level code along with real time tasks. The design includes two processors that can run tasks in parallel. For example, is possible to execute Arduino compiled code along with MicroPython one, and have both cores to communicate with one another. The Portenta functionality is two-fold, it can either run like any other embedded microcontroller board, or as the main processor of an embedded computer. For example, use the Portenta Vision Shield to transform your H7 into an industrial camera capable of performing real time machine learning algorithms on live video feeds.

Portenta can easily run processes created with TensorFlow™ Lite, you could have one of the cores computing a computer vision algorithm on the fly, while the other could be making low-level operations like controlling a motor, or acting as a user interface.

Use Portenta when performance is key, among other cases, we envision it to be part of:
  • High-end industrial machinery
  • Laboratory equipment
  • Computer vision
  • PLCs
  • Industry-ready user interfaces
  • Robotics controller
  • Mission-critical devices
  • Dedicated stationary computer
  • High-speed booting computation (ms)

Two Parallel Cores

H7's main processor is the dual core STM32H747 including a Cortex® M7 running at 480 MHz and a Cortex® M4 running at 240 MHz. The two cores communicate via a Remote Procedure Call mechanism that allows calling functions on the other processor seamlessly. Both processors share all the in-chip peripherals and can run:
  • Arduino sketches on top of the Arm® Mbed™ OS
  • Native Mbed™ applications
  • MicroPython / JavaScript via an interpreter
  • TensorFlow™ Lite

Features

  • WiFi
  • 32-bit
  • ARM
  • 100mA, 3.3V
  • Large (~70)
  • LiPo

Specifications

  • Microcontroller: STM32H747XI dual Cortex®-M7+M4 32bit low power ARM MCU (datasheet)
  • Radio module: Murata 1DX dual WiFi 802.11b/g/n 65 Mbps and Bluetooth 5.1 BR/EDR/LE (datasheet)
  • Secure Element (default): NXP SE0502 (datasheet)
  • Board Power Supply (USB/VIN): 5V
  • Supported Battery: Li-Po Single Cell, 3.7V, 700mAh Minimum (integrated charger)
  • Circuit Operating Voltage: 3.3V
  • Current Consumption: 2.95 A in Standby mode (Backup SRAM OFF, RTC/LSE ON)
  • Display Connector: MIPI DSI host & MIPI D-PHY to interface with low-pin count large display
  • GPU: Chrom-ART graphical hardware Accelerator™
  • Timers: 22x timers and watchdogs
  • UART: 4x ports (2 with flow control)
  • Ethernet PHY: 10 / 100 Mbps (through expansion port only)
  • SD Card: Interface for SD Card connector (through expansion port only)
  • Operational Temperature: -40°C to +85°C
  • MKR Headers: Use any of the existing industrial MKR shields on it
  • High-density Connectors: Two 80 pin connectors will expose all the board's peripherals to other devices
  • Camera Interface: 8-bit, up to 80 MHz
  • ADC: 3× ADCs with 16-bit max. resolution (up to 36 channels, up to 3.6 MSPS)
  • DAC: 2× 12-bit DAC (1 MHz)
  • USB-C: Host / Device, DisplayPort out, High / Full Speed, Power delivery

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Design LevelIntermediate
Family32-bit ARM
ProcessorSTM32H747XI dual Cortex®-M7+M4
Number of I/OsYes
PWM Channels7
USBType-C
Input Voltage Range3.3 VDC to 5 VDC
UARTYes
SPIYes
I2CYes
FLASH2 MB
Memory1 MB SRAM
Length2.60 in., 66.04 mm
Width1.00 in., 25.40 mm
PackageDIP-28
PROM TypeN/A


Report a problem
Suggest a product