Arduino MKR IoT Carrier Board

You may also like:
A000066 A000066
Arduino
A000067 A000067
Arduino
BB-ARDUINO BB-ARDUINO
Jameco Kitpro
A000005 A000005
Arduino
AKX00026 AKX00026
Arduino
ABX00042 ABX00042
Arduino
New Product

$56.95 ea

26 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2324703
  • Manufacturer: Arduino
  • Manufacturer no.: ABX00047
  • HTS code: 8537109060
  • Electronics Parts Locator

Arduino MKR IoT Carrier Board

The sensors, circuits and display integrated on the MKR IoT Carrier leave you free to focus on prototyping and programming your next IoT projects. Open Programmable IoT Platform - build your own custom home or office automation devices.

Control what you want, how you want to. The MKR IoT Carrier provides infinite possibilities for IoT projects. No soldering required! The integrated sensors, circuits and display leave you free to focus on programming and prototyping your ideas, rather than wiring and troubleshooting.

Specifications

  • Pressure sensor: LPS22HB
  • IMU: LSM6DS3
  • Humidity and Temperature sensor: HTS221
  • Ambient light, Gesture and proximity sensor: APDS-9960
  • 5x Capacitive buttons: Qtouch Pad
  • Buzzer
  • 2x 24V Relays: V23079
  • 5x RGB LEDs
  • Display: KD013QVFMD002-01
  • 2x Grove to Analog Input/Output
  • Grove to I2C Input/Output
  • SD Card slot (SD card not included)
  • Battey holder (Battery not included): 18650 Li-Ion rechargeable battery

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Design LevelBeginner
FamilyMKR IoT
ProcessorN/A
Number of I/Os4
PWM ChannelsN/A
USBNo
Input Voltage Range3.7 VDC
UARTNo
SPINo
I2CYes
FLASHN/A
MemorySD Card Slot
Length3.33 in., 84.62 mm
Width3.33 in., 84.62 mm
PackageCarrier Board
PROM TypeN/A


Report a problem
Suggest a product