DB9 Male to RJ45 Adapter 1 Foot

You may also like:
300-039 (68IL-01-88FF-S) 300-039 (68IL-01-88FF-S)
31D1-17400 31D1-17400
31D1-17200 31D1-17200
504-309 504-309
31D1-16400 31D1-16400
300-147IV 300-147IV
Clearance

$2.49 ea

10% discount applied in cart

131 ship on Jun. 16


  • Jameco Part no.: 2129596
  • Manufacturer: SIIG
  • Manufacturer no.: AC-0000C4
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

DB9 Male to RJ45 Adapter Cable

Now you can simplify networking applications when changing your RS-232 port (DE9/DB9) to an RJ45 modular jack. This comes with all necessary hardware and wiring.

Features:

  • D-sub DE9 port on one end (also known as DB9)
  • 8P8C (8 positions, 8 contacts) RJ45 modular jack on the other end
  • Cable length: 1 foot
  • Color: Black


    Report a problem
    Suggest a product
  • Specification Value
    Contact GenderMale to Male
    Adapter StyleDB9-8P8C
    Number of Contacts:Side 19
    Number of Contacts:Side 28
    Product TypeNetwork Adapter
    Connection TypeN/A


    Report a problem
    Suggest a product