MEAN WELL AC PLUG-UK

You may also like:
EMSA050300 EMSA050300
CUI
SMI36-5-V-P5A SMI36-5-V-P5A
CUI
ADS18B-W ADS18B-W
Jameco Reliapro
AA20R-120A-R AA20R-120A-R
Phihong
NBS30D120300D5 NBS30D120300D5
Jameco Reliapro
PSAC12R-120-R PSAC12R-120-R
Phihong

$1.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2082370
  • Manufacturer: MEAN WELL
  • Manufacturer no.: AC PLUG-UK
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
50+ $1.69

Request a Large Quantity Quote

UNITED KINGDOM WALL ADAPTER CLIP

Features:
  • Compatible clip for United Kingdom outlet use
  • Easily interchangeable
  • Compatible with the following wall adapters:
  • 2082302 Output: 5V @ 2A
  • 2082311 Output: 9V @ 2A
  • 2082337 Output: 15V @ 0.8A
  • 2082345 Output: 24V @ 0.63A


  • Mean Well and Phihong is not interchangeable.


Report a problem
Suggest a product
Specification Value
Product TypeAC Plug Clip (UK)
Number of PositionsN/A
ColorBlack
GenderMale
FamilyGExI
Voltage Rating240 V
Current Rating10 A
Housing MaterialPolycarbonate
Contact MaterialN/A
Contact PlatingN/A


Report a problem
Suggest a product