Supercapacitor Double Layer 100mF (EDLC) 5.5V Square Can

Murata
AC312G104Z5R5
You may also like:
DX-5R5H473 DX-5R5H473
ELNA
DX-5R5V224 DX-5R5V224
ELNA
EEC-A0EL334 EEC-A0EL334
Panasonic
FS0H473Z FS0H473Z
NEC Tokin America
EECF5R5U105 EECF5R5U105
Panasonic
EECS5R5V105 EECS5R5V105
Jameco Valuepro

$1.09 ea

160 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2307503
  • Manufacturer: Murata
  • Manufacturer no.: AC312G104Z5R5
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.79
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

Supercapacitor Double Layer 100mF (EDLC) 5.5V Square Can

Specifications

  • Series: DB
  • Capacitance: 100 mF (0.1 F)
  • Tolerance: -20%, +80%
  • Voltage - Rated: 5.5 V (5v5)
  • Termination: PC Pins
  • Mounting Type: Through Hole
  • Package: Square, Can


Report a problem
Suggest a product
Specification Value
Voltage Rating5.5 VDC
Capacitance (F)0.1
Tolerance-20%, +80%
Mounting FeatureThrough Hole
Package ShapeRadial Can
Body OrientationHorizontal
Diameter12.5mm
Height12.5mm
Lead Pitch5mm
Equivalent Series Resistance75 Ω
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Capacitance0.1 F


Report a problem
Suggest a product