Power Transformer [email protected] 115/230VAC Wire Leads

You may also like:
112512.-R 112512.-R
P-8662-R P-8662-R
29225-R 29225-R
PT-2866-R PT-2866-R
P-8658 P-8658
P-8657-R P-8657-R

$11.95 ea

105 ship on Aug. 22


  • Jameco Part no.: 105532
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AC518-1-R
  • Jameco Catalog
# of units Price
1+ $11.95
10+ $10.95
100+ $9.95

Request a Large Quantity Quote

18VA POWER TRANSFORMER

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.


Features:
  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Blue, Red (Center tap), Black
  • Secondary Voltage: 18Vct @ 1A
  • Secondary Wire Color Code: Yellow, Black (Center tap), Yellow
  • Power Rating: 18VA
  • Size: 2.20"L x 2.81"W x 1.99"H
  • Weight: 1.2 lbs.



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Primary Side Voltage120 VAC
Secondary Side Voltage18 V CT
Power Rating18 VA
Current Rating1 A
Termination StyleWires
Mounting StyleChassis
Length (mm)55.88
Width (mm)71.12
Height (mm)50.8
Primary Frequency50Hz to 60Hz


Report a problem
Suggest a product