Alligator Clip to Stackable Banana Plug Cable

You may also like:
TLM3 TLM3
Velleman
GAL01 GAL01
Jameco Benchpro
SF-207A-R SF-207A-R
Jameco Benchpro
GAL02 GAL02
Jameco Benchpro
GAL1016 GAL1016
Jameco Benchpro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco Benchpro

$7.95 ea

400 ship on Oct. 8


  • Jameco Part no.: 2218919
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: ACBP-20AWG1000-RB
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
25+ $6.25
100+ $5.59
500+ $4.95

Request a Large Quantity Quote

Alligator Clip to Stackable Banana Plug Cable

Features

  • Alligator clip to banana plug
  • Cross and vertical stacking banana plug for multiple connections
  • Alligator clip with a flex boot for insulation protection
  • Cable diameter: 2 x 0.5mm²
  • Rated voltage: 300/300V
  • Color: Red and black, 2 cable
  • Length: 1000 mm
  • Wire gauge: 20 AWG


Report a problem
Suggest a product
Specification Value
Cable TypePatch Cord
1st ConnectorBanana Plug (stackable)
2nd ConnectorAlligator Clip, Insulated
ConfigurationBanana to Alligator
Color1 black, 1 red
Cable Length39" (1000.00mm)
Wire Gauge (AWG)20


Report a problem
Suggest a product