TRIAC Logic Sensitive Gate 600V 450mA Through Hole TO-92-3

You may also like:
TG35F60 TG35F60
Sanrex Corporation
2N6071A 2N6071A
Major Brands
BTA12-600BWRG BTA12-600BWRG
STMicroelectronics
HT-32 HT-32
Major Brands
Q6015L5 Q6015L5
Teccor Electronics
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Teccor Electronics
Clearance

$0.39 ea

1,650 In Stock


  • Jameco Part no.: 2308503
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: ACS108-6SA-TR
  • HTS code: 8541300080
    • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.17
500+ $0.15

Request a Large Quantity Quote

TRIAC Logic Sensitive Gate 600V 450mA Through Hole TO-92-3

Specifications

  • Triac Type: Logic - Sensitive Gate
  • Voltage - Off State: 600 V
  • Current - On State (It (RMS)) (Max): 450 mA
  • Voltage - Gate Trigger (Vgt) (Max): 1 V
  • Current - Non Rep. Surge 50, 60 Hz (Itsm): 7.3 A, 7.6 A
  • Current - Gate Trigger (Igt) (Max): 10 mA
  • Current - Hold (Ih) (Max): 25 mA
  • Configuration: Single
  • Operating Temperature: -30°C to 125°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
  • Base Number: ACS108


Report a problem
Suggest a product
Specification Value
PackageTI-92
Repetitive Peak Off-State Voltage (V)600 V
Typical On-State Current0.8 A


Report a problem
Suggest a product