6 VAC 1 Amp Wall Adapter 2.1 mm Female Plug

You may also like:
ADU060200R ADU060200R
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$8.95 ea

17 ship on May. 10
180 ship on Jun. 18


  • Jameco Part no.: 2236834
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU060100RV0190
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

6 VAC 1 Amp Wall Adapter 2.1 mm Female Plug


Specifications:

  • Manufacturer: ReliaPro
  • Manufacture#: ACU060100R
  • Input Voltage: 120 VAC @ 60 Hz
  • Output Voltage: 6 VAC
  • Output Current: 1000 mA
  • Size: 2.5'' H x 2.0'' W x 1.6'' D
  • Case Color: Black
  • Output Cord Length: 6 Foot
  • Weight: 0.5 lbs.
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage6 VAC
Output Current1 A
Power Rating6 VA
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionBarrel Plug
AC Cord Length6 ft.
Agency ApprovalsUL, CUL, RoHS
Length2.5 in.
Width2.0 in.
Height1.6 in.
ColorBlack
Number of Outputs1


Report a problem
Suggest a product