AC to AC Wall Adapter 9 VAC 1000 mA Black 3.5 mm Male Plug

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100RZ8441 ADU180100RZ8441

$10.95 ea

68 ship on Nov. 24
More Available – 13 weeks


  • Jameco Part no.: 2231574
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU090100-3.5M
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

AC to AC Wall Adapter 9 VAC @ 1000 mA Black 3.5 mm Male Plug

Output Connector: Male 3.5 mm plug

Features:

  • Input Voltage: 120 VAC @ 60 Hz
  • Output Voltage: 9 VAC
  • Output Current: 1000 mA (1A)
  • Size: 2.5" H x 2.0" W x 1.6" D
  • Case color: Black
  • Output Cord Length: 6 Feet
  • Weight: 0.6 lbs.
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)9
Output Current (A)1
Power Rating (VA)9
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeMale plug
Output Connector Diameters3.5mm
Primary Side ConnectionNEMA15-P
Secondary Side Connection3.5mm Plug
Output Cord Length (feet)6
Agency ApprovalsUL, CUL
Length (inch)2.5
Width (inch)2
Height (inch)1.6
ColorBlack
Weight (lbs.)0.6


Report a problem
Suggest a product