Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to AC Wall Adapter Transformer 9 Volt @ 1000mA Black Straight 2.1mm Female Plug

You may also like:
ADU090150 ADU090150
GPU480901000WAOO GPU480901000WAOO
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100RZ8441 ADU180100RZ8441
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050

$10.95 ea

113 ship on Oct. 26
More Available – 13 weeks


  • Jameco Part no.: 102234
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU090100
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

9VAC, 1000mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 9VAC @ 1000mA
  • Size: 3.2"H x 2.2"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)9
Output Current (A)1
Power Rating (VA)9
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsUL, CUL
Length (inch)3.2
Width (inch)2.2
Height (inch)1.9
ColorBlack
Weight (lbs.)0.6


Report a problem
Suggest a product