Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to AC Wall Adapter Transformer 9 Volt @ 1000mA Black Straight 2.5mm Female Plug

You may also like:
ADU090150A2231 ADU090150A2231
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100 ADU180100

$10.95 ea

560 ship on Jul. 6
More Available – 13 weeks


  • Jameco Part no.: 157041
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU090100E8942
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

9VAC 1000mA Output AC-AC Wall Adapter

Output Connector Type: Female 2.5mm inside diameter / 5.5mm outside diameter straight plug

Specifications

  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 9VAC @ 1000mA
  • Size: 2.1"H x 2.1"W x 1.6"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)9
Output Current (A)1
Power Rating (VA)9
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.5mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsUL, CUL
Length (inch)2.1
Width (inch)2.1
Height (inch)1.6
ColorBlack
Weight (lbs.)0.6


Report a problem
Suggest a product