Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC-AC Wall Transformer 12 VAC 1A 2.5mm Plug

You may also like:
ADU120160H4120 ADU120160H4120
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100 ADU180100

$10.95 ea

1,094 ship on May. 26
More Available – 13 weeks


  • Jameco Part no.: 100167
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU120100D0531
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

12VAC, 1000mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.5mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 12VAC @ 1000mA
  • Output Connector: 2.5mm ID x 5.5 mm OD x 11mm Length
  • Size: 3.2"H x 2.4"W x 2.0"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.7 lbs.
  • Agency Approvals: UL/CSA


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)12
Output Current (A)1
Power Rating (VA)12
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.5mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsUL, CUL
Length (inch)3.2
Width (inch)2.4
Height (inch)2.0
ColorBlack
Weight (lbs.)0.7


Report a problem
Suggest a product