Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to AC Wall Adapter Transformer 14 Volt 500mA Black Straight 2.1mm Female Plug

Jameco Reliapro
ACU140050C6951
You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100RZ8441 ADU180100RZ8441
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050

$9.95 ea

105 ship on Oct. 26
More Available – 13 weeks


  • Jameco Part no.: 171408
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU140050C6951
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
500+ $5.95

Request a Large Quantity Quote

14VAC 500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug

Features

  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 14VAC @ 500mA
  • Size: 2.8"H x 2.0"W x 1.6"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Rated Voltage (VAC)14
Output Current (A)0.5
Power Rating (VA)7
Input Voltage (VAC)120
Primary Frequency50-60Hz
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA15-P
Secondary Side ConnectionDC Power Plug
Output Cord Length (feet)6
Agency ApprovalsUL, CUL
Length (inch)2.8
Width (inch)2.0
Height (inch)1.6
ColorBlack
Weight (lbs.)0.6


Report a problem
Suggest a product